Add To Favorites
Product Overview
Digi-Key Part Number 296-38345-1-ND
Quantity Available 2,401
Can ship immediately
Manufacturer

Manufacturer Part Number

TPD4E110DPWR

Description TVS DIODE 5.5V 13V 4X2SON
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets TPD4E110
Logic and Linear Products
Product Training Modules ESD Protection Basics
Featured Product Interface Solution
PCN Assembly/Origin Additional Assembly & Test Site 14/Dec/2015
Manufacturer Product Page TPD4E110DPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TPD4 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 13V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-X2SON (0.8x0.8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPD4E110DPWEVM - Texas Instruments | 296-43823-ND DigiKey Electronics
  • TPD4E110DPWEVM
  • Texas Instruments
  • EVAL MODULE FOR TPD4E110DPW
  • Unit Price $50.88000
  • 296-43823-ND
You May Also Be Interested In
  • 5034801000 - Molex, LLC | WM1389CT-ND DigiKey Electronics
  • 5034801000
  • Molex, LLC
  • CONN FFC FPC 10POS 0.50MM R/A
  • Unit Price $0.93000
  • WM1389CT-ND
  • EMIF08-LCD04M16 - STMicroelectronics | 497-12163-1-ND DigiKey Electronics
  • EMIF08-LCD04M16
  • STMicroelectronics
  • FILTER LC(PI) 12NH/18PF ESD SMD
  • Unit Price $1.02000
  • 497-12163-1-ND
  • LIS2DE12TR - STMicroelectronics | 497-15997-1-ND DigiKey Electronics
  • LIS2DE12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.36000
  • 497-15997-1-ND
  • TMP103BYFFT - Texas Instruments | 296-32442-1-ND DigiKey Electronics
  • TMP103BYFFT
  • Texas Instruments
  • SENSOR TEMP I2C/SMBUS 4DSBGA
  • Unit Price $1.80000
  • 296-32442-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38345-1

19:36:06 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.57800 $5.78
100 0.44330 $44.33
500 0.35040 $175.20
1,000 0.28032 $280.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38345-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24665
  • Digi-Reel® ? : 296-38345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,401 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback