Add To Favorites
TPD3S714QDBQRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.77400 $27.74
100 2.22990 $222.99
500 1.83206 $916.03
1,000 1.51799 $1,517.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43780-1-ND
Copy   296-43780-1-ND
Quantity Available 7,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD3S714QDBQRQ1

Copy   TPD3S714QDBQRQ1
Description IC DIODE INTERFACE PROT 16SSOP
Copy   IC DIODE INTERFACE PROT 16SSOP
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TPD3S714-Q1 Datasheet
PCN Assembly/Origin TPD3S714Q 29/Jun/2017
Manufacturer Product Page TPD3S714QDBQRQ1 Specifications
Online Catalog Automotive, AEC-Q100 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping -
Technology Internal Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Voltage - Working 18V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 744230450 - Wurth Electronics Inc. | 732-2581-1-ND DigiKey Electronics
  • 744230450
  • Wurth Electronics Inc.
  • CMC 650MA 2LN 45 OHM SMD
  • Unit Price $1.23000
  • 732-2581-1-ND
  • LTC4366CTS8-2#TRMPBF - Linear Technology/Analog Devices | LTC4366CTS8-2#TRMPBFCT-ND DigiKey Electronics
  • LTC4366CTS8-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC SURGE STOPPER HV TSOT-23-8
  • Unit Price $6.57000
  • LTC4366CTS8-2#TRMPBFCT-ND
  • TPD3S716QDBQRQ1 - Texas Instruments | 296-44161-1-ND DigiKey Electronics
  • TPD3S716QDBQRQ1
  • Texas Instruments
  • IC DIODE INTERFACE PROT 16SSOP
  • Unit Price $3.28000
  • 296-44161-1-ND
  • SML-311UTT86 - Rohm Semiconductor | 511-1304-1-ND DigiKey Electronics
  • SML-311UTT86
  • Rohm Semiconductor
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.39000
  • 511-1304-1-ND
  • 749010110 - Wurth Electronics Inc. | 732-2461-1-ND DigiKey Electronics
  • 749010110
  • Wurth Electronics Inc.
  • TRANSFORMER LAN 10/100 SMD
  • Unit Price $6.26000
  • 732-2461-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43780-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43780-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.37214
  • Digi-Reel® ? : 296-43780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,970 - Immediate
  • Unit Price: Digi-Reel®

13:24:03 12/9/2018