Add To Favorites
TPD2S703QDSKRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.01800 $20.18
100 1.62170 $162.17
500 1.33240 $666.20
1,000 1.10400 $1,104.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46598-1-ND
Copy   296-46598-1-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD2S703QDSKRQ1

Copy   TPD2S703QDSKRQ1
Description TVS MIXED TECHNOLOGY 6VC 10WSON
Copy   TVS MIXED TECHNOLOGY 6VC 10WSON
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TPD2S703-Q1 Datasheet
Manufacturer Product Page TPD2S703QDSKRQ1 Specifications
Online Catalog Automotive, AEC-Q100 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 6V
Technology Mixed Technology
Number of Circuits 1
Applications USB
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (2.5x2.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-46598-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46598-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99792
  • Digi-Reel® ? : 296-46598-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
  • Unit Price: Digi-Reel®

13:00:16 1/19/2019