Add To Favorites
Photo Not Available
TPD2S703QDGSRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.01800 $20.18
100 1.62170 $162.17
500 1.33240 $666.20
1,000 1.10400 $1,104.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46597-1-ND
Copy   296-46597-1-ND
Quantity Available 2,958
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD2S703QDGSRQ1

Copy   TPD2S703QDGSRQ1
Description TVS MIXED TECHNOLOGY 6VC 10VSSOP
Copy   TVS MIXED TECHNOLOGY 6VC 10VSSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPD2S703-Q1 Datasheet
Manufacturer Product Page TPD2S703QDGSRQ1 Specifications
Online Catalog Automotive, AEC-Q100 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 6V
Technology Mixed Technology
Number of Circuits 1
Applications USB
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN65220DBVR - Texas Instruments | 296-9694-1-ND DigiKey Electronics
  • SN65220DBVR
  • Texas Instruments
  • IC SINGLE USB PORT TVS SOT-23-6
  • Unit Price $0.92000
  • 296-9694-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46597-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46597-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.99792
  • Digi-Reel® ? : 296-46597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,958 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:20:47 10/16/2018