Add To Favorites
TPD13S523PWR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.77500 $7.75
100 0.60410 $60.41
500 0.49904 $249.52
1,000 0.39398 $393.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36784-1-ND
Copy   296-36784-1-ND
Quantity Available 6,240
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPD13S523PWR

Copy   TPD13S523PWR
Description TVS DIODE 5.5VWM 15VC 16TSSOP
Copy   TVS DIODE 5.5VWM 15VC 16TSSOP
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPD13S523
Product Training Modules ESD Protection Basics
Featured Product Analog Solutions
PCN Design/Specification Copper Wire Base Metal 21/Nov/2013
Manufacturer Product Page TPD13S523PWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TPD13S523 Series
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping 15V
Technology Diode Array
Number of Circuits 13
Applications General Purpose
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5787617-1 - TE Connectivity AMP Connectors | A31728-ND DigiKey Electronics
  • 5787617-1
  • TE Connectivity AMP Connectors
  • CONN RCPT USB2.0 TYPEA STACK R/A
  • Unit Price $3.82000
  • A31728-ND
  • MI1206L391R-10 - Laird-Signal Integrity Products | 240-2578-1-ND DigiKey Electronics
  • MI1206L391R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 390 OHM 1206 1LN
  • Unit Price $0.21000
  • 240-2578-1-ND
  • 0039299122 - Molex | WM7329-ND DigiKey Electronics
  • 0039299122
  • Molex
  • CONN HEADER VERT 12POS 4.2MM
  • Unit Price $1.74000
  • WM7329-ND
  • 0480251190 - Molex | WM5484-ND DigiKey Electronics
  • 0480251190
  • Molex
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $6.37000
  • WM5484-ND
Additional Resources
Standard Package ? 1
Other Names 296-36784-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36784-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.35700
  • Digi-Reel® ? : 296-36784-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,240 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:28:39 8/19/2019