USD
Favorite

TPA6133A2RTJR Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Price & Procurement
34,722 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.24500 $12.45
25 1.18160 $29.54
100 0.90730 $90.73
250 0.80180 $200.45
500 0.75960 $379.80
1,000 0.59080 $590.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40692-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.56126
  • Digi-Reel®  : 296-40692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,722 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-50030-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    7,000 - Factory Stock 
  • Unit Price: $0.92340
  • Cut Tape (CT)  : 296-50030-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
    7,000 - Factory Stock 
  • Unit Price: $1.60000
  • Digi-Reel®  : 296-50030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
    7,000 - Factory Stock 
  • Unit Price: Digi-Reel®

TPA6133A2RTJR

Datasheet
Digi-Key Part Number 296-40692-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPA6133A2RTJR
Copy  
Description IC AMP CLASS AB STER 142MW 20QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)

Copy  
Documents & Media
Datasheets TPA6133A2
Design Resources Development Tool Selector
PCN Design/Specification Revision 12/Apr/2016
Material Set 30/Aug/2016
PCN Assembly/Origin Assembly/Test Site Revision A 15/Jan/2015
Manufacturer Product Page TPA6133A2RTJR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 142mW x 2 @ 16Ohm
Voltage - Supply 2.5V ~ 5.5V
Features Depop, Differential Inputs
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
Base Part Number TPA613
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

V0603MHS03NH

VARISTOR 135V 0603

Littelfuse Inc.

$0.48000 Details

SN74AUP1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

$0.35000 Details

SJ-3524-SMT-TR-PI

CONN JACK STEREO 3.5MM SMD R/A

CUI Devices

$1.39000 Details

PCM5102APWR

IC DAC 16/24/32BIT 384K 20TSSOP

Texas Instruments

$5.57000 Details

PCM1863DBTR

IC ADC/AUDIO 24BIT 30TSSOP

Texas Instruments

$4.64000 Details

CS-7-14TB

SWITCH ROTARY DIP SP4T 100MA 5V

Nidec Copal Electronics

$2.14000 Details
Additional Resources
Standard Package 1
Other Names 296-40692-1