Add To Favorites
TPA6043A4RHBR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 $3.09
10 2.77700 $27.77
100 2.27560 $227.56
500 1.93720 $968.60
1,000 1.63379 $1,633.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22583-1-ND
Copy   296-22583-1-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA6043A4RHBR

Copy   TPA6043A4RHBR
Description IC AMP AUDIO PWR 2.3W AB 32VQFN
Copy   IC AMP AUDIO PWR 2.3W AB 32VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-VQFN (5x5)

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 32-VQFN (5x5)
Documents & Media
Datasheets TPA6043A4
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 2.3W x 2 @ 4 Ohm; 200mW x 2 @ 16 Ohm
Voltage - Supply 4.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-VQFN (5x5)
Package / Case 32-VFQFN Exposed Pad
Base Part Number TPA6043
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-22583-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22583-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.50689
  • Digi-Reel® ? : 296-22583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,924 - Immediate
  • Unit Price: Digi-Reel®

03:59:06 11/19/2018