Add To Favorites
TPA6013A4PWPR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.36600 $33.66
100 2.75770 $275.77
500 2.34756 $1,173.78
1,000 1.97987 $1,979.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25463-1-ND
Copy   296-25463-1-ND
Quantity Available 2,395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA6013A4PWPR

Copy   TPA6013A4PWPR
Description IC AMP AUDIO PWR 3W 24HTSSOP
Copy   IC AMP AUDIO PWR 3W 24HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 3.2W x 2 @ 3 Ohm; 235mW x 2 @ 16 Ohm
Voltage - Supply 4 V ~ 5.5 V
Features Differential Inputs, Input Multiplexer, Fade, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA6013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25463-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25463-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.82609
  • Digi-Reel® ? : 296-25463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,395 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34556-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.12389

18:45:26 12/13/2018