Add To Favorites
TPA3140D2PWPR Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47291-1-ND
Copy   296-47291-1-ND
Quantity Available 4,788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA3140D2PWPR

Copy   TPA3140D2PWPR
Description IC AUDIO AMP CLASS D 28HTSSOP
Copy   IC AUDIO AMP CLASS D 28HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Documents & Media
Datasheets TPA3140D2 Datasheet
Design Resources Development Tool Selector
Manufacturer Product Page TPA3140D2PWPR Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 10W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 14.4 V
Features Depop, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-HTSSOP
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPA3140D2PWP - Texas Instruments | 296-42082-5-ND DigiKey Electronics
  • TPA3140D2PWP
  • Texas Instruments
  • IC AUDIO AMP CLASS D 28HTSSOP
  • Unit Price $3.64000
  • 296-42082-5-ND
  • CSX-252FAE24576000T - Citizen Finedevice Co Ltd | 300-8829-1-ND DigiKey Electronics
  • CSX-252FAE24576000T
  • Citizen Finedevice Co Ltd
  • XTAL OSC XO 24.5760MHZ CMOS SMD
  • Unit Price $1.49000
  • 300-8829-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47291-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47291-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-47291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,788 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-42082-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 650 - Immediate
  • Unit Price: $3.64000

09:29:35 12/13/2018