Add To Favorites
TPA3132D2RHBT Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.72800 $27.28
100 2.23550 $223.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37082-1-ND
Copy   296-37082-1-ND
Quantity Available 2,171
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA3132D2RHBT

Copy   TPA3132D2RHBT
Description IC AMP AUD PWR 25W STER 32VQFN
Copy   IC AMP AUD PWR 25W STER 32VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)

Copy   Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Documents & Media
Datasheets TPA3131D2/TPA3132D2
Design Resources Development Tool Selector
Reference Design Library TPA3132D2EVM: 42W x2 @ 4©, 4.5 ~ 26V in
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPA3132D2RHBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 42W x 2 @ 4 Ohm, 25W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 26 V
Features Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-VQFN (5x5)
Package / Case 32-VFQFN Exposed Pad
Base Part Number TPA3132
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLV4172IPWR - Texas Instruments | 296-45133-1-ND DigiKey Electronics
  • TLV4172IPWR
  • Texas Instruments
  • IC OP AMP GP RR 10MHZ 14TSSOP
  • Unit Price $2.28000
  • 296-45133-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37082-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.05904
  • Digi-Reel® ? : 296-37082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,171 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49285-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Cut Tape (CT) ? : 296-49285-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,959 - Immediate
  • Unit Price: $2.94000
  • Digi-Reel® ? : 296-49285-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,959 - Immediate
  • Unit Price: Digi-Reel®

23:54:00 12/10/2018