Add To Favorites
TPA3129D2DAPR Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 $2.86
10 2.56700 $25.67
100 2.10290 $210.29
500 1.79016 $895.08
1,000 1.50977 $1,509.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48182-1-ND
Copy   296-48182-1-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA3129D2DAPR

Copy   TPA3129D2DAPR
Description TPA3129D2DAPR
Copy   TPA3129D2DAPR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Documents & Media
Datasheets TPA3128D2, TPA3129D2 Datasheet
Featured Product TPA3128D2/TPA3129D2 Class-D Amplifiers
Manufacturer Product Page TPA3129D2DAPR Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 30W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 26 V
Features Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Supplier Device Package 32-HTSSOP
Package / Case 32-TSSOP (0.240", 6.10mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPA3118D2DAPR - Texas Instruments | 296-38572-1-ND DigiKey Electronics
  • TPA3118D2DAPR
  • Texas Instruments
  • IC AMP AUD PWR 50W STER 32HTSSOP
  • Unit Price $2.71000
  • 296-38572-1-ND
  • TPA3138D2PWPR - Texas Instruments | 296-51849-1-ND DigiKey Electronics
  • TPA3138D2PWPR
  • Texas Instruments
  • LOW POWER ANALOG IN CLASS D
  • Unit Price $2.27000
  • 296-51849-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48182-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-46996-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,236 - Immediate
  • Unit Price: $3.33000
  • Tape & Reel (TR) ? : 296-48182-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.39251
  • Digi-Reel® ? : 296-48182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,996 - Immediate
  • Unit Price: Digi-Reel®

02:32:33 1/18/2019