Add To Favorites
Product Overview
Digi-Key Part Number 296-23478-1-ND
Quantity Available 1,067
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA3124D2PWPR

Description IC AMP AUDIO PWR 30W D 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP

Documents & Media
Datasheets TPA3124D2
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 30W x 1 @ 8 Ohm; 15W x 2 @ 4 Ohm
Voltage - Supply 10 V ~ 26 V
Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA3124
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23478-1

14:58:30 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.34600 $33.46
100 2.74160 $274.16
500 2.33388 $1,166.94
1,000 1.96833 $1,968.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23478-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.81545
  • Digi-Reel® ? : 296-23478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,067 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA3124D2PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.81545
  • Tube ? : TPA3124D2PWP-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.17267
Send Feedback