Add To Favorites
TPA3118D2QDAPRQ1 Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.87500 $28.75
100 2.35600 $235.60
500 2.00560 $1,002.80
1,000 1.69147 $1,691.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42541-1-ND
Copy   296-42541-1-ND
Quantity Available 3,417
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA3118D2QDAPRQ1

Copy   TPA3118D2QDAPRQ1
Description IC AUDIO AMP D 30W 32HTSSOP
Copy   IC AUDIO AMP D 30W 32HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Documents & Media
Datasheets TPA3116D2-Q1, TPA3118D2-Q1 Datasheet
Design Resources Development Tool Selector
Reference Design Library TPA3118D2EVM: 30W x2 @ 8©, 4.5 ~ 26V, Class D
PCN Design/Specification TPA3116D2-Q1/TPA3118D2-Q1 27/Oct/2016
Manufacturer Product Page TPA3118D2QDAPRQ1 Specifications
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 30W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 26 V
Features Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C (TA)
Supplier Device Package 32-HTSSOP
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74LVC02AQPWRQ1 - Texas Instruments | 296-23567-1-ND DigiKey Electronics
  • SN74LVC02AQPWRQ1
  • Texas Instruments
  • IC GATE NOR 4CH 2-INP 14TSSOP
  • Unit Price $0.57000
  • 296-23567-1-ND
  • LT3650EMSE-8.4#PBF - Linear Technology/Analog Devices | LT3650EMSE-8.4#PBF-ND DigiKey Electronics
  • LT3650EMSE-8.4#PBF
  • Linear Technology/Analog Devices
  • IC BATTERY CHARGER LI 12MSOP
  • Unit Price $6.10000
  • LT3650EMSE-8.4#PBF-ND
  • LM74610QDGKRQ1 - Texas Instruments | 296-43067-1-ND DigiKey Electronics
  • LM74610QDGKRQ1
  • Texas Instruments
  • IC SMART DIODE CTLR 8VSSOP
  • Unit Price $2.41000
  • 296-43067-1-ND
  • ADS1015BQDGSRQ1 - Texas Instruments | 296-45219-1-ND DigiKey Electronics
  • ADS1015BQDGSRQ1
  • Texas Instruments
  • ADS1015B AUTOMOTIVE
  • Unit Price $3.26000
  • 296-45219-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42541-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42541-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.56009
  • Digi-Reel® ? : 296-42541-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,417 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:20:13 1/17/2019