Add To Favorites
TPA3117D2RHBT Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48700 $24.87
100 1.99860 $199.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27938-1-ND
Copy   296-27938-1-ND
Quantity Available 3,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA3117D2RHBT

Copy   TPA3117D2RHBT
Description IC AMP AUD PWR 15W STER D 32QFN
Copy   IC AMP AUD PWR 15W STER D 32QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)

Copy   Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Documents & Media
Datasheets TPA3117D2
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SpeakerGuard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 15W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 26 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-VQFN (5x5)
Package / Case 32-VFQFN Exposed Pad
Base Part Number TPA3117
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-27938-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27938-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.82200
  • Digi-Reel® ? : 296-27938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,419 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA3117D2RHBR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06920

17:14:41 1/16/2019