Add To Favorites
Product Overview
Digi-Key Part Number 296-18924-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

TPA3005D2EVM

Description EVAL MODULE FOR TPA3005D2
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

TPA3005D2 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board

Documents & Media
Datasheets TPA3005D2EVM User Guide
TPA3005D2
Design Resources Development Tool Selector
Reference Design Library TPA3005D2EVM: Stereo 6 W @ 8 ©, Class D Amp
Manufacturer Product Page TPA3005D2EVM Specifications
Online Catalog TPA3005D2 Evaluation Board
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Amplifier Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 6W x 2 @ 8 Ohm
Voltage - Supply 8.5 V ~ 18 V
Board Type Fully Populated
Utilized IC / Part TPA3005D2
Supplied Contents Board(s)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 296-18924

08:54:29 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback