Add To Favorites
TPA3001D1PWPR Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.98000 $7.98
10 7.20600 $72.06
100 5.96590 $596.59
500 5.19502 $2,597.51
1,000 4.52469 $4,524.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14200-1-ND
Copy   296-14200-1-ND
Quantity Available 1,316
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA3001D1PWPR

Copy   TPA3001D1PWPR
Description IC AMP AUDIO PWR 20W D 24TSSOP
Copy   IC AMP AUDIO PWR 20W D 24TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP

Copy   Amplifier IC 1-Channel (Mono) Class D 24-HTSSOP
Documents & Media
Datasheets TPA3001D1
Design Resources Development Tool Selector
Reference Design Library TPA3001D1EVM: Class D, 20W x 1 @ 8 ©
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 20W x 1 @ 8 Ohm
Voltage - Supply 8 V ~ 18 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA3001
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-14200-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-26879-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,892 - Immediate
    9,960 - Factory Stock ?
  • Unit Price: $9.15000
  • Tape & Reel (TR) ? : 296-14200-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $4.23020
  • Digi-Reel® ? : 296-14200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,316 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA3001D1PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $4.23020
  • Tube ? : TPA3001D1PWPG4-ND
  • Minimum Quantity: 120  Non-Stock ?
  • Quantity Available: 9,960 - Factory Stock ?
  • Unit Price: $6.84592

09:52:27 1/20/2019