Add To Favorites
Product Overview
Digi-Key Part Number 296-24036-1-ND
Quantity Available 5,962
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA2100P1YZHR

Description IC AMP AUDIO PWR MONO D 16DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)

Documents & Media
Datasheets TPA2100P1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NanoFree™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-DSBGA (2.24x2.16)
Package / Case 16-UFBGA, DSBGA
Base Part Number TPA2100
 
Additional Resources
Standard Package ? 1
Other Names 296-24036-1

00:01:11 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94400 $29.44
100 2.41220 $241.22
500 2.05346 $1,026.73
1,000 1.73184 $1,731.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24036-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.59733
  • Digi-Reel® ? : 296-24036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,962 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32458-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 9,250 - Factory Stock ?
  • Unit Price: $2.50304
  • Cut Tape (CT) ? : 296-32458-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 205 - Immediate
  • Unit Price: $3.69000
Send Feedback