Add To Favorites
TPA2054D4YZKR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Product Overview
Digi-Key Part Number 296-24453-1-ND
Copy   296-24453-1-ND
Quantity Available 2,698
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2054D4YZKR

Copy   TPA2054D4YZKR
Description IC AMP AUDIO PWR 1.4W D 25DSBGA
Copy   IC AMP AUDIO PWR 1.4W D 25DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Documents & Media
Datasheets TPA2054D4
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 1.4W x 2 @ 8 Ohm; 150mW x 2 @ 16 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Input Multiplexer, Mute, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 25-DSBGA
Package / Case 25-UFBGA, DSBGA
Base Part Number TPA2054
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24453-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24453-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-24453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,698 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24516-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 3,250 - Factory Stock ?
  • Unit Price: $2.24592

05:34:24 9/23/2018