Add To Favorites
TPA2054D4AYZKR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Product Overview
Digi-Key Part Number 296-27583-1-ND
Copy   296-27583-1-ND
Quantity Available 2,251
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2054D4AYZKR

Copy   TPA2054D4AYZKR
Description IC AMP AUDIO HDPHE 1.4W 25DSBGA
Copy   IC AMP AUDIO HDPHE 1.4W 25DSBGA
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Documents & Media
Datasheets TPA2054D4A
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 1.4W x 2 @ 8 Ohm; 150mW x 2 @ 16 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Input Multiplexer, Mute, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 25-DSBGA
Package / Case 25-UFBGA, DSBGA
Base Part Number TPA2054
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-27583-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27583-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-27583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,251 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA2054D4AYZKT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $2.24592

14:42:57 9/24/2018