Add To Favorites
TPA2050D4YZKR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.96600 $29.66
100 2.43030 $243.03
500 2.06886 $1,034.43
1,000 1.74482 $1,744.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23589-1-ND
Copy   296-23589-1-ND
Quantity Available 2,854
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2050D4YZKR

Copy   TPA2050D4YZKR
Description IC AUDIO SUBSYSTEM 1.4W 25DSBGA
Copy   IC AUDIO SUBSYSTEM 1.4W 25DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA
Documents & Media
Datasheets TPA2050D4
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series DirectPath™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 1.4W x 2 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 25-DSBGA
Package / Case 25-UFBGA, DSBGA
Base Part Number TPA2050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23589-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.60930
  • Digi-Reel® ? : 296-23589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,854 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:45:19 1/15/2019