Add To Favorites
TPA2018D1YZFR Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49700 $24.97
100 2.00740 $200.74
500 1.64928 $824.64
1,000 1.36655 $1,366.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25132-1-ND
Copy   296-25132-1-ND
Quantity Available 2,315
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2018D1YZFR

Copy   TPA2018D1YZFR
Description IC AMP AUDIO PWR 3W MONO 9DSBGA
Copy   IC AMP AUDIO PWR 3W MONO 9DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 9-DSBGA

Copy   Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Documents & Media
Datasheets TPA2018D1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SmartGain™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 3W x 1 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, I²C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 9-DSBGA
Package / Case 9-UFBGA, DSBGA
Base Part Number TPA2018
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP4726A0T-E/MAY - Microchip Technology | MCP4726A0T-E/MAYCT-ND DigiKey Electronics
  • MCP4726A0T-E/MAY
  • Microchip Technology
  • IC DAC 12BIT NV EEP I2C 6DFN
  • Unit Price $0.99000
  • MCP4726A0T-E/MAYCT-ND
  • DRV8662RGPR - Texas Instruments | 296-29164-1-ND DigiKey Electronics
  • DRV8662RGPR
  • Texas Instruments
  • IC PIEZO HAPTIC DRIVER 20QFN
  • Unit Price $3.58000
  • 296-29164-1-ND
  • ADN8833ACBZ-R7 - Analog Devices Inc. | ADN8833ACBZ-R7CT-ND DigiKey Electronics
  • ADN8833ACBZ-R7
  • Analog Devices Inc.
  • IC THERMO COOLER DRIVER 25WLCSP
  • Unit Price $9.32000
  • ADN8833ACBZ-R7CT-ND
  • TL4110AF160Q - E-Switch | EG5545CT-ND DigiKey Electronics
  • TL4110AF160Q
  • E-Switch
  • RIGHT ANGLE SMT TACT SWITCH 2.0M
  • Unit Price $0.73000
  • EG5545CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-25132-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25132-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.23525
  • Digi-Reel® ? : 296-25132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,315 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32453-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.91292

10:00:07 11/20/2018