Add To Favorites
TPA2017D2RTJR Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.51100 $25.11
100 2.01840 $201.84
500 1.65830 $829.15
1,000 1.37402 $1,374.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24368-1-ND
Copy   296-24368-1-ND
Quantity Available 1,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2017D2RTJR

Copy   TPA2017D2RTJR
Description IC AMP AUDIO PWR 2.8W D 20QFN
Copy   IC AMP AUDIO PWR 2.8W D 20QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)

Copy   Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Documents & Media
Datasheets TPA2017D2
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SmartGain™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 2.8W x 2 @ 4 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-QFN (4x4)
Package / Case 20-WFQFN Exposed Pad
Base Part Number TPA2017
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24368-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24368-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.24200
  • Digi-Reel® ? : 296-24368-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,561 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24395-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.93324
  • Cut Tape (CT) ? : 296-24395-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: $2.85000
  • Digi-Reel® ? : 296-24395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®

00:20:06 10/17/2018