Add To Favorites
TPA2014D1YZHR Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 $1.60
10 1.44100 $14.41
100 1.15840 $115.84
500 0.95172 $475.86
1,000 0.78857 $788.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23568-1-ND
Copy   296-23568-1-ND
Quantity Available 4,554
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2014D1YZHR

Copy   TPA2014D1YZHR
Description IC AMP AUDIO PWR 1.5W D 16DSBGA
Copy   IC AMP AUDIO PWR 1.5W D 16DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)

Copy   Amplifier IC 1-Channel (Mono) Class D 16-DSBGA (2.24x2.16)
Documents & Media
Datasheets TPA2014D1
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.5W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-DSBGA (2.24x2.16)
Package / Case 16-UFBGA, DSBGA
Base Part Number TPA2014
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPA2014D1EVM - Texas Instruments | 296-31086-ND DigiKey Electronics
  • TPA2014D1EVM
  • Texas Instruments
  • EVAL MODULE FOR TPA2014D1
  • Unit Price $50.88000
  • 296-31086-ND
Additional Resources
Standard Package ? 1
Other Names 296-23568-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23568-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.71280
  • Digi-Reel® ? : 296-23568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,554 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA2014D1YZHT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06226

15:21:53 1/17/2019