Add To Favorites
TPA2000D2PWPR Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68100 $16.81
100 1.35140 $135.14
500 1.11034 $555.17
1,000 0.92000 $920.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-2467-1-ND
Copy   296-2467-1-ND
Quantity Available 1,923
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA2000D2PWPR

Copy   TPA2000D2PWPR
Description IC AMP AUDIO PWR 2W STER 24TSSOP
Copy   IC AMP AUDIO PWR 2W STER 24TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 2W x 2 @ 3 Ohm
Voltage - Supply 4.5 V ~ 5.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA2000D2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPA2000D2EVM - Texas Instruments | 296-10829-ND DigiKey Electronics
  • TPA2000D2EVM
  • Texas Instruments
  • EVAL MOD FOR TPA2000D2
  • Unit Price $50.88000
  • 296-10829-ND
Additional Resources
Standard Package ? 1
Other Names 296-2467-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2467-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $0.83160
  • Digi-Reel® ? : 296-2467-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,923 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-2467-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 212 - Immediate
    9,960 - Factory Stock ?
  • Unit Price: $2.18000
  • Tape & Reel (TR) ? : 296-13382-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.83160
  • Cut Tape (CT) ? : 296-13382-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.87000
  • Digi-Reel® ? : 296-13382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 746 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA2000D2PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.83160
  • Tube ? : TPA2000D2PWPG4-ND
  • Minimum Quantity: 360  Non-Stock ?
  • Quantity Available: 9,960 - Factory Stock ?
  • Unit Price: $1.47800

19:34:11 1/22/2019