Add To Favorites
Product Overview
Digi-Key Part Number 296-7001-1-ND
Quantity Available 2,459
Can ship immediately
Manufacturer

Manufacturer Part Number

TPA0213DGQR

Description IC AMP AUDIO PWR 2W MONO 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-MSOP-PowerPad

Documents & Media
Datasheets TPA0213
Design Resources Development Tool Selector
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 2W x 1 @ 4 Ohm; 90mW x 2 @ 32 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Input Multiplexer, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-MSOP-PowerPad
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPA0213
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-7001-1

18:47:12 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.17200 $31.72
100 2.59900 $259.90
500 2.21248 $1,106.24
1,000 1.86595 $1,865.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34548-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
    5,040 - Factory Stock ?
  • Unit Price: $4.11000
  • Tape & Reel (TR) ? : 296-7001-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.72102
  • Digi-Reel® ? : 296-7001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,459 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA0213DGQRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.72102
Send Feedback