Add To Favorites
TPA0212PWPR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Product Overview
Digi-Key Part Number 296-2457-1-ND
Copy   296-2457-1-ND
Quantity Available 1,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA0212PWPR

Copy   TPA0212PWPR
Description IC AMP AUDIO PWR 2.6W AB 24TSSOP
Copy   IC AMP AUDIO PWR 2.6W AB 24TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 2.6W x 2 @ 3 Ohm
Voltage - Supply 4.5 V ~ 5.5 V
Features Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA0212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPA0212EVM - Texas Instruments | 296-10808-ND DigiKey Electronics
  • TPA0212EVM
  • Texas Instruments
  • EVAL MOD PWR AMP FOR TPA0212
  • Unit Price $50.88000
  • 296-10808-ND
You May Also Be Interested In
  • M24M01-RMN6TP - STMicroelectronics | 497-6351-1-ND DigiKey Electronics
  • M24M01-RMN6TP
  • STMicroelectronics
  • IC EEPROM 1M I2C 1MHZ 8SO
  • Unit Price $1.63000
  • 497-6351-1-ND
  • CX3225SB12288D0FLJCC - Kyocera International Inc. Electronic Components | 1253-1735-1-ND DigiKey Electronics
  • CX3225SB12288D0FLJCC
  • Kyocera International Inc. Electronic Components
  • CRYSTAL 12.2880MHZ 8PF SMD
  • Unit Price $0.72000
  • 1253-1735-1-ND
  • BLM21PG221SN1D - Murata Electronics North America | 490-1054-1-ND DigiKey Electronics
  • BLM21PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.10000
  • 490-1054-1-ND
  • A6E-2104-N - Omron Electronics Inc-EMC Div | Z6072-ND DigiKey Electronics
  • A6E-2104-N
  • Omron Electronics Inc-EMC Div
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.57000
  • Z6072-ND
Additional Resources
Standard Package ? 1
Other Names 296-2457-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80200 $28.02
100 2.29570 $229.57
500 1.95430 $977.15
1,000 1.64821 $1,648.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2457-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.52019
  • Digi-Reel® ? : 296-2457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,442 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA0212PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.52019
  • Tube ? : 296-2457-5-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67542
  • Tube ? : TPA0212PWPG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.67542

08:47:13 9/24/2018