Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TPA0211DGNG4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TPA0211DGNG4

Description IC AMP AUDIO PWR 2W MONO 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-MSOP-PowerPad

Documents & Media
Datasheets TPA0211
Design Resources Development Tool Selector
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load 2W x 1 @ 4 Ohm; 92mW x 1 @ 32 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Depop, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MSOP-PowerPad
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Base Part Number TPA0211
 
For Use With
Additional Resources
Standard Package ? 80

08:38:58 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
320 1.71600 $549.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-2456-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.91250
  • Cut Tape (CT) ? : 296-2456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,485 - Immediate
  • Unit Price: $2.22000
  • Digi-Reel® ? : 296-2456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,485 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-2456-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.53000
  • Tape & Reel (TR) ? : TPA0211DGNRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.98550
Send Feedback