Add To Favorites
TPA0103PWPR Amplifier IC 3-Channel Class AB 24-HTSSOP
Product Overview
Digi-Key Part Number 296-1939-1-ND
Copy   296-1939-1-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA0103PWPR

Copy   TPA0103PWPR
Description IC AMP AUDIO PWR 2.1W AB 24TSSOP
Copy   IC AMP AUDIO PWR 2.1W AB 24TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 3-Channel Class AB 24-HTSSOP

Copy   Amplifier IC 3-Channel Class AB 24-HTSSOP
Documents & Media
Datasheets TPA0103
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 3-Channel
Max Output Power x Channels @ Load 2.1W x 1 @ 4 Ohm; 575mW x 2 @ 4 Ohm
Voltage - Supply 3 V ~ 5.5 V
Features Input Multiplexer, Mute, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA0103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-1939-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 $3.37
10 3.02300 $30.23
100 2.47650 $247.65
500 2.10818 $1,054.09
1,000 1.77799 $1,777.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1939-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.63989
  • Digi-Reel® ? : 296-1939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1939-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 2,880 - Factory Stock ?
  • Unit Price: $2.88406

22:28:47 9/22/2018