Add To Favorites
TPA0102PWPR Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.93400 $29.34
100 2.40420 $240.42
500 2.04664 $1,023.32
1,000 1.72607 $1,726.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-1938-1-ND
Copy   296-1938-1-ND
Quantity Available 1,699
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPA0102PWPR

Copy   TPA0102PWPR
Description IC AMP AUDIO PWR 1.5W AB 24TSSOP
Copy   IC AMP AUDIO PWR 1.5W AB 24TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP

Copy   Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP
Documents & Media
Datasheets TPA0102
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load 1.5W x 2 @ 4 Ohm
Voltage - Supply 3 V ~ 5.5 V
Features Input Multiplexer, Mute, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-HTSSOP
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Base Part Number TPA0102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-1938-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1938-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.59201
  • Digi-Reel® ? : 296-1938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,699 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPA0102PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.59201
  • Tube ? : 296-1938-5-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.80022
  • Tube ? : TPA0102PWPG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.80022

00:55:42 1/17/2019