Add To Favorites
TMS320VC5509AZHHR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.50000 $27.50
10 25.36300 $253.63
100 21.65850 $2,165.85
500 19.66364 $9,831.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42647-1-ND
Copy   296-42647-1-ND
Quantity Available 2,168
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS320VC5509AZHHR

Copy   TMS320VC5509AZHHR
Description IC FIXED POINT DSP 179-BGA
Copy   IC FIXED POINT DSP 179-BGA
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TMS320VC5509A Data Manual
Design Resources Development Tool Selector
Manufacturer Product Page TMS320VC5509AZHHR Specifications
Online Catalog TMS320VC5409
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series TMS320C55x
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fixed Point
Interface Host Interface, I²C, McBSP
Clock Rate 200MHz
Non-Volatile Memory ROM (64 kB)
On-Chip RAM 128kB
Voltage - I/O 3.00V, 3.30V
Voltage - Core 1.60V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 179-LFBGA
Supplier Device Package 179-BGA MicroStar (12x12)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TMS320VC5509AZHH - Texas Instruments | 296-26866-ND DigiKey Electronics
  • TMS320VC5509AZHH
  • Texas Instruments
  • IC FIXED POINT DSP 179-BGA
  • Unit Price $26.70000
  • 296-26866-ND
Additional Resources
Standard Package ? 1
Other Names 296-42647-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-26866-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,612 - Immediate
  • Unit Price: $26.70000
  • Tape & Reel (TR) ? : 296-42647-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $17.98420
  • Digi-Reel® ? : 296-42647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,168 - Immediate
  • Unit Price: Digi-Reel®

08:57:38 1/21/2019