Add To Favorites
Product Overview
Digi-Key Part Number 296-39705-ND
Quantity Available 958
Can ship immediately

Manufacturer Part Number


Description IC MCU 32BIT 128KB FLASH 100LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)

Product Attributes Select All
Manufacturer Texas Instruments
Series C2000™ C28x Piccolo™
Packaging ? Tray ?
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 90MHz
Connectivity CAN, I²C, McBSP, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 54
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
RAM Size 34K x 16
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 1.995 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number TMS320F28063
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-39705

01:32:48 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 10.98000 $10.98
10 10.08800 $100.88
100 8.52000 $852.00
500 7.57916 $3,789.58
1,000 6.95191 $6,951.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback