Add To Favorites
TMS320F28062FPZT C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.30000 $13.30
10 12.22100 $122.21
90 11.71422 $1,054.28
180 10.32117 $1,857.81
540 9.18141 $4,957.96
1,080 8.42156 $9,095.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-39822-5-ND
Copy   296-39822-5-ND
Quantity Available 1,570
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMS320F28062FPZT

Copy   TMS320F28062FPZT
Description IC MCU 32BIT 128KB FLASH 100LQFP
Copy   IC MCU 32BIT 128KB FLASH 100LQFP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)

Copy   C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series C2000™ C28x Piccolo™
Packaging ? Tube ?
Part Status Active
Core Processor C28x
Core Size 32-Bit
Speed 90MHz
Connectivity CANbus, I²C, McBSP, SCI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 54
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 26K x 16
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 1.995 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number TMS320F28062
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 90
Other Names 296-39822-5
TMS320F28062FPZT-ND

14:32:20 12/18/2018