Add To Favorites
TMP423AIDCNT Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.25400 $22.54
25 1.87840 $46.96
100 1.58630 $158.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23323-1-ND
Copy   296-23323-1-ND
Quantity Available 9,997
Can ship immediately

Factory Stock ?: 6,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP423AIDCNT

Copy   TMP423AIDCNT
Description SENSOR DIGITAL -40C-125C SOT23-8
Copy   SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -64°C ~ 191°C
Output Type SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1.5°C (±2.5°C)
Test Condition 15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TMP423AIDCNR - Texas Instruments | 296-44335-1-ND DigiKey Electronics
  • TMP423AIDCNR
  • Texas Instruments
  • SENSOR DIGITAL -40C-125C SOT23-8
  • Unit Price $2.69000
  • 296-44335-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23323-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23323-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,500 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: $1.36620
  • Digi-Reel® ? : 296-23323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,997 - Immediate
    6,750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44335-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.99000
  • Cut Tape (CT) ? : 296-44335-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: $2.69000
  • Digi-Reel® ? : 296-44335-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP423AIDCNRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.99000
  • Tape & Reel (TR) ? : TMP423AIDCNTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 6,750 - Factory Stock ?
  • Unit Price: $1.21440

07:57:47 1/18/2019