Add To Favorites
TMP422AQDCNRQ1 Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.22800 $22.28
25 1.78200 $44.55
100 1.48500 $148.50
250 1.37364 $343.41
500 1.29938 $649.69
1,000 1.15088 $1,150.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45267-1-ND
Copy   296-45267-1-ND
Quantity Available 2,013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP422AQDCNRQ1

Copy   TMP422AQDCNRQ1
Description SENSOR DIGITAL -40C-125C SOT23-8
Copy   SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 12 b
Features Programmable Limit
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS63700DRCT - Texas Instruments | 296-18729-1-ND DigiKey Electronics
  • TPS63700DRCT
  • Texas Instruments
  • IC REG BUCK BOOST INV ADJ 10SON
  • Unit Price $2.43000
  • 296-18729-1-ND
  • TCA6424ARGJR - Texas Instruments | 296-27844-1-ND DigiKey Electronics
  • TCA6424ARGJR
  • Texas Instruments
  • IC I/O EXPANDER I2C 24B 32UQFN
  • Unit Price $1.97000
  • 296-27844-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45267-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45267-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.01250
  • Digi-Reel® ? : 296-45267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,013 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP422AQDCNTQ1-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33176

23:30:40 1/22/2019