Add To Favorites
TMP421AQDCNRQ1 Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 1.88400 $18.84
25 1.50760 $37.69
100 1.25620 $125.62
250 1.16200 $290.50
500 1.09918 $549.59
1,000 0.97356 $973.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45266-1-ND
Copy   296-45266-1-ND
Quantity Available 1,931
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP421AQDCNRQ1

Copy   TMP421AQDCNRQ1
Description SENSOR DIGITAL -40C-125C SOT23-8
Copy   SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8

Copy   Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b SOT-23-8
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 12 b
Features -
Accuracy - Highest (Lowest) ±1°C (±5°C)
Test Condition -40°C ~ 125°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-45266-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45266-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.85650
  • Digi-Reel® ? : 296-45266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,931 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP421AQDCNTQ1-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 9,500 - Factory Stock ?
  • Unit Price: $1.12700

20:10:55 1/15/2019