Add To Favorites
TMP300BQDCKRQ1 Thermostat Programmable Active Low Open Drain SC-70-6
Product Overview
Digi-Key Part Number 296-36993-1-ND
Copy   296-36993-1-ND
Quantity Available 460
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP300BQDCKRQ1

Copy   TMP300BQDCKRQ1
Description IC RES-PROG TEMP SWITCH SC70-6
Copy   IC RES-PROG TEMP SWITCH SC70-6
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain SC-70-6

Copy   Thermostat Programmable Active Low Open Drain SC-70-6
Documents & Media
Datasheets TMP300B-Q1
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TMP300
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±6°C
Current - Output (Max) -
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis No
Features Selectable Trip Point
Voltage - Supply 1.8V ~ 18V
Current - Supply 110µA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • GRPB071VWVN-RC - Sullins Connector Solutions | S9014E-07-ND DigiKey Electronics
  • GRPB071VWVN-RC
  • Sullins Connector Solutions
  • CONN HEADER .050" 7POS PCB GOLD
  • Unit Price $0.56000
  • S9014E-07-ND
Additional Resources
Standard Package ? 1
Other Names 296-36993-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
10 2.35200 $23.52
25 1.96040 $49.01
100 1.65530 $165.53
250 1.56816 $392.04
500 1.39392 $696.96
1,000 1.30680 $1,306.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36993-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.14840
  • Digi-Reel® ? : 296-36993-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®

15:12:36 9/21/2018