Add To Favorites
TMP106YZCT Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 2.64600 $26.46
25 2.20520 $55.13
100 1.86220 $186.22
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19637-1-ND
Copy   296-19637-1-ND
Quantity Available 1,530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP106YZCT

Copy   TMP106YZCT
Description SENSOR DIGITAL -40C-125C 6DSBGA
Copy   SENSOR DIGITAL -40C-125C 6DSBGA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5)

Copy   Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 127°C
Mounting Type Surface Mount
Package / Case 6-UFBGA, DSBGA
Supplier Device Package 6-DSBGA (1x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19637-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35980-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.12230
  • Cut Tape (CT) ? : 296-35980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,231 - Immediate
  • Unit Price: $2.98000
  • Digi-Reel® ? : 296-35980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,231 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-19637-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.60380

21:04:04 1/16/2019