USD
Favorite

TMP102AQDRLRQ1 Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-SOT
Price & Procurement
5,270 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
5 1.99800 $9.99
10 1.71300 $17.13
25 1.37000 $34.25
50 1.25600 $62.80
100 1.14180 $114.18
500 0.99908 $499.54
1,000 0.88490 $884.90

Submit a request for quotation on quantities greater than those displayed.

TMP102AQDRLRQ1

Datasheet
Digi-Key Part Number 296-40676-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMP102AQDRLRQ1
Copy  
Description SENSOR DIGITAL -40C-125C 6SOT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-SOT

Copy  
Documents & Media
Datasheets TMP102-Q1
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification TMP102-Q1 08/Jan/2019
Manufacturer Product Page TMP102AQDRLRQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog TMP102-Q1
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.4V ~ 3.6V
Resolution 11 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
Base Part Number TMP102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SEN-13314

TMP102 DIGITAL TEMP SENSOR BOARD

SparkFun Electronics

$5.95000 Details

MIKROE-1885

DEV BOARD THERMO 3 CLICK

MikroElektronika

$9.36000 Details
You May Also Be Interested In

SQ2310ES-T1_GE3

MOSFET N-CH 20V 6A SOT23

Vishay Siliconix

$0.71000 Details

TCA9539QPWRQ1

IC I/O EXPANDER I2C 16BIT 24TSSO

Texas Instruments

$1.60000 Details

DS1683S+T&R

IC RTC ELAPSED CNT I2C 8-SOIC

Maxim Integrated

$4.38000 Details

INA226AQDGSRQ1

IC MONITOR PWR/CURR BIDIR 10MSOP

Texas Instruments

$3.75000 Details

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.59000 Details

PCA9306TDCURQ1

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

$0.84000 Details
Additional Resources
Standard Package 1
Other Names 296-40676-1