Add To Favorites
TLVH432QDBZR Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58100 $5.81
100 0.44560 $44.56
500 0.35226 $176.13
1,000 0.28181 $281.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17984-1-ND
Copy   296-17984-1-ND
Quantity Available 1,942
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVH432QDBZR

Copy   TLVH432QDBZR
Description IC VREF SHUNT ADJ SOT23-3
Copy   IC VREF SHUNT ADJ SOT23-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-23-3

Copy   Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-23-3
Documents & Media
Datasheets TLVH431/A/B, TLVH432/A/B
Featured Product Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLVH432
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17984-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17984-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24795
  • Digi-Reel® ? : 296-17984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,942 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32441-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.48000

03:56:53 12/15/2018