Add To Favorites
TLVH432CPK Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-89-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18634-1-ND
Copy   296-18634-1-ND
Quantity Available 1,922
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVH432CPK

Copy   TLVH432CPK
Description IC VREF SHUNT ADJ SOT89-3
Copy   IC VREF SHUNT ADJ SOT89-3
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-89-3

Copy   Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-89-3
Documents & Media
Datasheets TLVH431/A/B, TLVH432/A/B
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
Base Part Number TLVH432
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-18634-1
296-19357-1
296-19357-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18634-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.24800
  • Digi-Reel® ? : 296-18634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,922 - Immediate
  • Unit Price: Digi-Reel®

03:43:39 12/12/2018