USD
Favorite

Price & Procurement
2,096 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.77300 $7.73
25 0.73360 $18.34
100 0.56330 $56.33
250 0.49780 $124.45
500 0.47160 $235.80
1,000 0.36680 $366.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-32440-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.78280
  • Cut Tape (CT)  : 296-32440-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: $1.36000
  • Digi-Reel®  : 296-32440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: Digi-Reel®

TLVH432BQDBZR

Datasheet
Digi-Key Part Number 296-TLVH432BQDBZRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLVH432BQDBZR
Copy  
Description IC VREF SHUNT 18V 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±0.5% SOT-23-3

Copy  
Documents & Media
Datasheets TLVH431/A/B, TLVH432/A/B
Featured Product Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models TLVH432BQDBZR by Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLVH432
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17981-1
296-17981-1-ND
296-TLVH432BQDBZRCT