USD
Favorite

In Stock: 2,800
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64000 $6.40
25 0.60160 $15.04
100 0.45590 $45.59
250 0.38800 $97.00
500 0.36860 $184.30
1,000 0.28130 $281.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-17977-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.26190

TLVH432AIDBZR

Datasheet
Digi-Key Part Number 296-17977-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLVH432AIDBZR
Copy  
Description IC VREF SHUNT 18V 1% SOT23-3
Copy  
Detailed Description

Shunt Voltage Reference IC 18V ±1% SOT-23-3

Copy  
Documents & Media
Datasheets TLVH431/A/B, TLVH432/A/B
Featured Product Power Management
PCN Design/Specification Cu Wire 17/Jun/2016
PCN Assembly/Origin Qual of NFME 17/Feb/2017
EDA / CAD Models TLVH432AIDBZR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLVH432
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17977-1