Add To Favorites
TLVH431IDCKR Shunt Voltage Reference IC 18V ±1.5% 70mA SC-70-6
Product Overview
Digi-Key Part Number 296-18049-1-ND
Copy   296-18049-1-ND
Quantity Available 597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVH431IDCKR

Copy   TLVH431IDCKR
Description IC VREF SHUNT ADJ SC70
Copy   IC VREF SHUNT ADJ SC70
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±1.5% 70mA SC-70-6

Copy   Shunt Voltage Reference IC 18V ±1.5% 70mA SC-70-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number TLVH431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18049-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18049-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-18049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 597 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32436-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.65360
  • Cut Tape (CT) ? : 296-32436-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: $1.03000
  • Digi-Reel® ? : 296-32436-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLVH431IDCKTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45600

07:48:26 9/26/2018