Add To Favorites
TLVH431IDBVR Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-23-5
Product Overview
Digi-Key Part Number 296-18048-1-ND
Copy   296-18048-1-ND
Quantity Available 1,520
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVH431IDBVR

Copy   TLVH431IDBVR
Description IC VREF SHUNT ADJ SOT23-5
Copy   IC VREF SHUNT ADJ SOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-23-5

Copy   Shunt Voltage Reference IC 18V ±1.5% 70mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TLVH431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18048-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18048-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-18048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,520 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLVH431IDBVTG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45600
  • Tape & Reel (TR) ? : 296-32434-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.45600

18:40:03 9/25/2018