Add To Favorites
TLVH431CLPR Shunt Voltage Reference IC 18V ±1.5% 70mA TO-92-3
Product Overview
Digi-Key Part Number 296-21132-1-ND
Copy   296-21132-1-ND
Quantity Available 1,953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLVH431CLPR

Copy   TLVH431CLPR
Description IC VREF SHUNT ADJ TO92-3
Copy   IC VREF SHUNT ADJ TO92-3
Detailed Description

Shunt Voltage Reference IC 18V ±1.5% 70mA TO-92-3

Copy   Shunt Voltage Reference IC 18V ±1.5% 70mA TO-92-3
Documents & Media
Datasheets TLVH431/A/B, TLVH432/A/B
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt - Adjustable, Programmable
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 70mA
Tolerance ±1.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number TLVH431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-21132-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31930 $159.65
1,000 0.25544 $255.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 296-21132-3-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Bulk ? : 296-31404-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26970
  • Bulk ? : TLVH431CLPE3-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26970

14:27:16 9/18/2018