Add To Favorites
TLV9054IRTER CMOS Amplifier 1 Circuit Rail-to-Rail 16-WQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.26400 $12.64
100 0.98550 $98.55
500 0.81412 $407.06
1,000 0.64272 $642.72
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-53559-1-ND
Copy   296-53559-1-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV9054IRTER

Copy   TLV9054IRTER
Description PWR MGMT LINEAR REGULATOR
Copy   PWR MGMT LINEAR REGULATOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail 16-WQFN (3x3)

Copy   CMOS Amplifier 1 Circuit Rail-to-Rail 16-WQFN (3x3)
Documents & Media
Datasheets TLV9051, TLV9052, TLV9054 Datasheet
Manufacturer Product Page TLV9054IRTER Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 15V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 2pA
Voltage - Input Offset 330µV
Current - Supply 330µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-53559-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-53559-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.58240
  • Digi-Reel® ? : 296-53559-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:23:26 8/24/2019