Add To Favorites
TLV9054IDR CMOS Amplifier 1 Circuit Rail-to-Rail 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.01200 $10.12
100 0.78890 $78.89
500 0.65168 $325.84
1,000 0.51449 $514.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-53556-1-ND
Copy   296-53556-1-ND
Quantity Available 2,500
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV9054IDR

Copy   TLV9054IDR
Description PWR MGMT LINEAR REGULATOR
Copy   PWR MGMT LINEAR REGULATOR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CMOS Amplifier 1 Circuit Rail-to-Rail 14-SOIC

Copy   CMOS Amplifier 1 Circuit Rail-to-Rail 14-SOIC
Documents & Media
Datasheets TLV9051, TLV9052, TLV9054 Datasheet
Manufacturer Product Page TLV9054IDR Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 15V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 2pA
Voltage - Input Offset 330µV
Current - Supply 330µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-53556-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-53556-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.46620
  • Digi-Reel® ? : 296-53556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:47:47 8/22/2019