USD
Favorite

TLV8544PWR General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
2,642 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35100 $13.51
25 1.28240 $32.06
100 0.98470 $98.47
250 0.87020 $217.55
500 0.82440 $412.20
1,000 0.64120 $641.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47855-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.60914
  • Digi-Reel®  : 296-47855-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,642 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV8544PWR

Datasheet
Digi-Key Part Number 296-47855-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV8544PWR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Copy  
Documents & Media
Datasheets TLV854x Datasheet
Signal e-Book: OP Amp Design Topics
Manufacturer Product Page TLV8544PWR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.0035V/µs
Gain Bandwidth Product 8kHz
Current - Input Bias 0.1pA
Current - Supply 500nA
Voltage - Supply, Single/Dual (±) 1.7V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TLV854
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRA-S210ST01

MOTION SENSOR

Murata Electronics

$3.12000 Details

IRA-S410ST01

MOTION SENSOR

Murata Electronics

$3.50000 Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

$0.20000 Details

OPT3001DNPR

SENSOR OPT 550NM AMBIENT 6USON

Texas Instruments

$3.35000 Details

SI2323DS-T1-E3

MOSFET P-CH 20V 3.7A SOT23-3

Vishay Siliconix

$0.64000 Details

TSX-3225 24.0000MF15X-AC6

CRYSTAL 24.00 MHZ 9.0PF SMD

EPSON

$0.36000 Details
Additional Resources
Standard Package 1
Other Names 296-47855-1