Add To Favorites
TLV8542DR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51000 $5.10
100 0.38070 $38.07
500 0.29912 $149.56
1,000 0.23113 $231.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48991-1-ND
Copy   296-48991-1-ND
Quantity Available 23,706
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV8542DR

Copy   TLV8542DR
Description ULTRA LOW COST AMPLIFIER W/ SUB
Copy   ULTRA LOW COST AMPLIFIER W/ SUB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets TLV8544, 8541, 8542 Datasheet
PCN Design/Specification Mult Devices Font 21/Apr/2018
Manufacturer Product Page TLV8542DR Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.0035 V/µs
Gain Bandwidth Product 8kHz
Current - Input Bias 0.1pA
Voltage - Input Offset 3.1mV
Current - Supply 500nA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV8541DBVR - Texas Instruments | 296-47595-1-ND DigiKey Electronics
  • TLV8541DBVR
  • Texas Instruments
  • RRIO NANOPOWER OP AMP
  • Unit Price $0.48000
  • 296-47595-1-ND
  • TLV8544DT - Texas Instruments | 296-49508-1-ND DigiKey Electronics
  • TLV8544DT
  • Texas Instruments
  • 500 NA QUAD, RRIO, NANOPOWER OPE
  • Unit Price $0.83000
  • 296-49508-1-ND
  • AP3012KTR-G1 - Diodes Incorporated | AP3012KTR-G1DICT-ND DigiKey Electronics
  • AP3012KTR-G1
  • Diodes Incorporated
  • IC REG BOOST ADJ 0.5A SOT25
  • Unit Price $0.50000
  • AP3012KTR-G1DICT-ND
  • MBR0530 - ON Semiconductor | MBR0530CT-ND DigiKey Electronics
  • MBR0530
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD123
  • Unit Price $0.36000
  • MBR0530CT-ND
  • UCC27611DRVT - Texas Instruments | 296-35639-1-ND DigiKey Electronics
  • UCC27611DRVT
  • Texas Instruments
  • IC GATE DRIVER 6SON
  • Unit Price $2.62000
  • 296-35639-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48991-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48991-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 20,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.20460
  • Digi-Reel® ? : 296-48991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,706 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:44:54 12/14/2018