Add To Favorites
TLV853MDBZR Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53700 $5.37
100 0.41170 $41.17
500 0.32548 $162.74
1,000 0.26038 $260.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43103-1-ND
Copy   296-43103-1-ND
Quantity Available 3,597
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TLV853MDBZR

Copy   TLV853MDBZR
Description IC VOLT SUPERVISR 4.38V SOT23-3
Copy   IC VOLT SUPERVISR 4.38V SOT23-3
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets TLV8x3 Datasheet
Featured Product Power Management
Manufacturer Product Page TLV853MDBZR Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-43103-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43103-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.22910
  • Digi-Reel® ? : 296-43103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,597 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV853MDBZT-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.29120

08:31:32 11/20/2018